더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,723 |
| 5+ | ₩9,458 |
| 10+ | ₩9,307 |
| 50+ | ₩8,872 |
| 100+ | ₩8,746 |
제품 정보
제품 개요
The OKL-T/6-W12N-C is a miniature non-isolated PoL SMT DC/DC Power Converter for embedded applications. Featuring inspectable Land Grid Array ( iLGA) format, the OKL-T/6-W12N-C measures only 12.2 x 12.2 x 7.2mm maximum. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point-of-load (PoL) module features programmable output voltage and on/off control. This converter also include under-voltage lock out (UVLO), output short-circuit protection and over-current protections. An optional sequence/tracking feature on OKL-T/6-W12N-C allows power sequencing of PoLs.
- iLGA inspectable Land Grid Array
- Programmable output voltage from 0.591 to 5.5VDC
- Drives up to 300μF ceramic capacitive loads
- High power conversion efficiency at 93%
- Outstanding thermal derating performance
- Short-circuit and over-current protection
- On/off control and Power Good signal
애플리케이션
Embedded Design & Development, Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
ITE
30W
5.5V
Adjustable
14V
12.19mm
OKL-T/6-W12 Series
-
591mV
6A
4.5V
7.2mm
12.19mm
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서