더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩59,983 |
| 5+ | ₩57,760 |
| 10+ | ₩55,878 |
| 50+ | ₩55,004 |
| 100+ | ₩54,233 |
제품 정보
제품 개요
The PTN78020WAH is a non-isolated step-down PoL Integrated Switching Regulator (ISR), represents the third generation in the evolution of high-performance power modules. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12, 24 and 28VDC power. The PTN78020WAH is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. The caseless, double-sided package has excellent thermal characteristics and is compatible with TI's roadmap. Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6A. The output voltage is set using a single, external resistor. The PTN78020WAH may be set to any value within the range, 2.5 to 12.6V. The output voltage of the PTN78020W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V.
- High efficiency (up to 96%)
- On/off inhibit
- Under-voltage lockout
- Output current limit
- Over-temperature shutdown
- -40 to 85°C Operating temperature range
애플리케이션
Industrial, Automation & Process Control, HVAC, Test & Measurement, Medical, Automotive, Avionics
경고
IC can be damaged by ESD. We recommend that all integrated circuits be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
기술 사양
General Purpose, Industrial Controls, HVAC Systems
75.6W
12.6V
-
36V
37.97mm
-
DIP
2.5V
6A
7V
9mm
22.1mm
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서