DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,789 10+ ₩64,959 25+ ₩60,543 216+ ₩56,127 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ ₩7,510 5+ ₩7,499 10+ ₩7,443 | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | 30W | - | 600mV | - | 6.65V | - | 6A | - | Programmable | 2.75VDC | 7VDC | 1.6mm | - | 6mm | - | 4mm | - | RPZ-6.0 Series | |||||
Each | 1+ ₩8,987 5+ ₩8,976 10+ ₩8,936 | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | 25W | - | 600mV | - | 12V | - | 5A | - | Programmable | 2.75VDC | 17VDC | 1.6mm | - | 6mm | - | 4mm | - | RPL-5.0 Series | |||||
Each | 1+ ₩81,861 10+ ₩62,457 25+ ₩61,490 216+ ₩61,257 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ ₩4,968 10+ ₩4,456 25+ ₩4,228 50+ ₩3,982 100+ ₩3,849 가격 더 알아보기 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | - | - | 15W | - | 600mV | - | 5V | - | 3A | - | Adjustable | 4.5V | 16V | 3.5mm | - | 6mm | - | 6mm | - | - | |||||
Each | 1+ ₩4,721 10+ ₩4,228 25+ ₩4,020 50+ ₩3,792 100+ ₩3,660 가격 더 알아보기 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | - | - | 16.5W | - | 600mV | - | 5.5V | - | 3A | - | Adjustable | 9V | 24V | 3.5mm | - | 6mm | - | 6mm | - | - | |||||
Each | 1+ ₩5,120 10+ ₩4,608 25+ ₩4,361 50+ ₩4,115 100+ ₩3,963 가격 더 알아보기 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | - | - | 25W | - | 1.9V | - | 5V | - | 5A | - | Adjustable | 4.5V | 20V | 3.5mm | - | 6mm | - | 6mm | - | - |