DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,500 5+ ₩8,264 10+ ₩8,239 | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.5 Series | |||||
Each | 1+ ₩10,335 5+ ₩10,094 | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Adjustable | 4V | 36V | 1.6mm | 3mm | 5mm | RPX-1.5Q Series | |||||
Each | 1+ ₩8,177 5+ ₩7,881 10+ ₩7,784 | Min: 1 / Mult: 1 | - | Module | 17W | 800mV | 34V | 500mA | Adjustable | 4V | 36V | 1.6mm | 3mm | 5mm | RPX-0.5Q Series | |||||
Each | 1+ ₩2,954 10+ ₩2,863 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 2.5W | 600mV | 5.375V | 500mA | Adjustable | 2.3VDC | 5.5VDC | 1.6mm | 2mm | 2mm | RPZ-0.5 Series | |||||
Each | 1+ ₩7,510 5+ ₩7,499 10+ ₩7,443 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 30W | 600mV | 6.65V | 6A | Programmable | 2.75VDC | 7VDC | 1.6mm | 6mm | 4mm | RPZ-6.0 Series | |||||
Each | 1+ ₩2,987 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 5W | 600mV | 5.25V | 1A | Adjustable | 2.3VDC | 5.5VDC | 1.6mm | 2mm | 2mm | RPZ-1.0 Series | |||||
Each | 1+ ₩8,987 5+ ₩8,976 10+ ₩8,936 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 25W | 600mV | 12V | 5A | Programmable | 2.75VDC | 17VDC | 1.6mm | 6mm | 4mm | RPL-5.0 Series | |||||
Each | 1+ ₩3,560 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10W | 600mV | 5.74V | 2A | Adjustable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-2.0 Series | |||||
Each | 1+ ₩6,484 10+ ₩6,173 | Min: 1 / Mult: 1 | - | Module | 30W | 800mV | 30V | 1A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.0 Series | |||||
Each | 1+ ₩4,182 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 15W | 600mV | 5.5V | 3A | Programmable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-3.0A Series |