DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4296235

RoHS

Each
1+
₩66,575
5+
₩64,634
10+
₩64,142
50+
₩63,031
100+
₩61,371
Min: 1 / Mult: 1
ITE
Non Isolated POL
-
600mV
2V
40A
Fixed
4.5V
14V
10.9mm
33mm
13.5mm
BRDS Series
2908015

RoHS

Each
1+
₩60,333
Min: 1 / Mult: 1
ITE
Module
80W
600mV
2V
40A
Adjustable
4.5V
14.4V
10.9mm
33.02mm
13.46mm
SLAN-40E1A Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account