DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,998 10+ ₩8,551 30+ ₩7,566 100+ ₩6,455 250+ ₩5,907 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | - | 1 Output | 900mV | uSLIC | 6.3V | 10Pins | 300mA | 300mA | Adjustable | 4.5V | 24V | 1.5mm | 550kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17906 Series | |||||
4472683 | Each 포장 옵션 | 1+ ₩19,373 5+ ₩19,206 10+ ₩19,038 50+ ₩18,872 100+ ₩18,855 | Min: 1 / Mult: 1 | - | Module | - | - | 127W | - | 3V | - | 12.7V | - | 10A | - | Adjustable | 8V | 24V | 0 | - | 0 | - | 14.4mm | - | - | ||||
Each 포장 옵션 | 10+ ₩19,038 50+ ₩18,872 100+ ₩18,855 | Min: 10 / Mult: 1 | - | Module | - | - | 127W | - | 3V | - | 12.7V | - | 10A | - | Adjustable | 8V | 24V | 0 | - | 0 | - | 14.4mm | - | - | |||||
Each | 1+ ₩4,721 10+ ₩4,228 25+ ₩4,020 50+ ₩3,792 100+ ₩3,660 가격 더 알아보기 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | - | - | 16.5W | - | 600mV | - | 5.5V | - | 3A | - | Adjustable | 9V | 24V | 3.5mm | - | 6mm | - | 6mm | - | - | |||||
Each (Supplied on Full Reel) 풀릴 | 2500+ ₩4,296 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | - | 1 Output | 900mV | uSLIC | 6.3V | 10Pins | 300mA | 300mA | Adjustable | 4.5V | 24V | 1.5mm | 550kHz | 2.6mm | Synchronous Buck (Step Down) | 3mm | 125°C | MAXM17906 Series |