DC / DC Non Isolated Board Mount Converters - Adjustable Output:
19개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,172 5+ ₩10,650 10+ ₩8,825 50+ ₩7,960 | Min: 1 / Mult: 1 | - | Module | - | - | 15W | - | 1.2V | - | 6V | - | 2.5A | - | Adjustable | 4.5V | 28V | 2.1mm | - | 4.6mm | - | 4.1mm | - | RPX-2.5Q Series | |||||
Each | 1+ ₩42,218 5+ ₩41,842 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 16.5W | - | 3V | - | 5.5V | - | 3A | - | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩61,821 10+ ₩57,105 90+ ₩52,388 180+ ₩47,672 270+ ₩43,477 | Min: 1 / Mult: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | - | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ ₩57,251 10+ ₩48,077 90+ ₩43,657 180+ ₩41,446 270+ ₩39,235 | Min: 1 / Mult: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | - | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ ₩50,712 10+ ₩48,034 25+ ₩47,005 119+ ₩45,299 357+ ₩44,394 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600HV Series | |||||
Each | 1+ ₩50,795 10+ ₩49,967 25+ ₩48,065 119+ ₩43,592 357+ ₩42,721 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 133Pins | 6A | 6A | Adjustable | 4.5V | 28V | 2.82mm | 900kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4606 Series | |||||
Each | 1+ ₩41,585 10+ ₩39,391 25+ ₩38,548 119+ ₩37,149 357+ ₩36,194 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600 Series | |||||
Each | 1+ ₩102,478 10+ ₩97,059 25+ ₩94,977 119+ ₩91,527 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4600HV Series | |||||
Each | 1+ ₩45,747 10+ ₩43,329 25+ ₩42,400 119+ ₩40,862 357+ ₩40,045 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 20V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600 Series | |||||
Each | 1+ ₩41,261 10+ ₩39,079 25+ ₩38,242 119+ ₩36,855 357+ ₩35,907 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-104, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 6A | 6A | Adjustable | 4.5V | 28V | 2.8mm | 800kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4602HV Series | |||||
Each | 1+ ₩46,563 10+ ₩44,106 25+ ₩43,161 119+ ₩41,596 357+ ₩40,765 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 133Pins | 6A | 6A | Adjustable | 4.5V | 28V | 2.82mm | 900kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4606 Series | |||||
Each | 1+ ₩63,834 10+ ₩57,082 90+ ₩55,659 180+ ₩54,546 270+ ₩53,433 | Min: 1 / Mult: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | - | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ ₩73,964 5+ ₩64,718 10+ ₩53,624 50+ ₩51,655 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 30W | - | 5V | - | 7.5V | - | 4A | - | Adjustable | 8.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩73,964 5+ ₩64,718 10+ ₩53,624 50+ ₩51,655 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 22W | - | 3V | - | 5.5V | - | 4A | - | Adjustable | 6.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩42,218 5+ ₩41,842 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 42W | - | 10V | - | 14V | - | 3A | - | Fixed, Adjustable | 15V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩41,842 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 16.5W | - | 2.5V | - | 5.5V | - | 3A | - | Fixed, Adjustable | 4.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩40,333 5+ ₩39,926 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 11W | - | 2.5V | - | 5.5V | - | 2A | - | Adjustable | 4.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series | |||||
Each | 1+ ₩55,648 10+ ₩52,707 25+ ₩51,577 119+ ₩49,706 357+ ₩48,712 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600HV Series | |||||
Each | 1+ ₩47,276 5+ ₩44,904 10+ ₩43,958 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 22W | - | 2.5V | - | 5.5V | - | 4A | - | Adjustable | 4.5V | 28V | 15mm | - | 32.2mm | - | 9.1mm | - | R-7 Series |