DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,784 5+ ₩47,021 10+ ₩44,257 50+ ₩41,500 100+ ₩40,154 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 5V | 15V | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ ₩49,784 5+ ₩47,011 10+ ₩44,238 50+ ₩41,500 100+ ₩40,134 | Min: 1 / Mult: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
Each | 1+ ₩49,784 5+ ₩47,011 10+ ₩44,238 50+ ₩42,165 | Min: 1 / Mult: 1 | ITE | SIP | 45W | 5V | 15V | 3A | Fixed, Adjustable | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ ₩180,265 5+ ₩178,728 | Min: 1 / Mult: 1 | ITE | - | - | 4.5V | 30V | 12A | Fixed, Adjustable | 10V | 60V | 127mm | 137mm | 48mm | SDC Series | |||||
Each | 1+ ₩193,369 5+ ₩191,721 | Min: 1 / Mult: 1 | ITE | - | - | 4.5V | 15V | 20A | Fixed, Adjustable | 10V | 60V | 127mm | 137mm | 48mm | SDC Series | |||||
POWERSYSTEMS - TE CONNECTIVITY | Each | 1+ ₩21,881 5+ ₩19,952 10+ ₩19,393 | Min: 1 / Mult: 1 | ITE | - | 55W | 750mV | 5.5V | 10A | Adjustable | 10V | 14V | 8.28mm | 33mm | 13.5mm | Austin Lynx AXA Series |