DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,789 10+ ₩64,959 25+ ₩60,543 216+ ₩56,127 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
3008329 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,535 10+ ₩3,857 25+ ₩3,501 50+ ₩3,145 100+ ₩2,789 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Step Down | 2.5V | 6V | - | 1 Output | 800mV | µSIP | 6V | 8Pins | 2A | 2A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 3.1mm | Synchronous Buck (Step Down) | 2.9mm | 125°C | - | ||||
3123086 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,838 10+ ₩3,643 25+ ₩3,347 50+ ₩3,101 100+ ₩2,855 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Module | 2.5V | 6V | - | 1 Output | 800mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 2.9mm | Synchronous Buck (Step Down) | 3.1mm | 125°C | - | ||||
Each | 1+ ₩81,861 10+ ₩62,457 25+ ₩61,490 216+ ₩61,257 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ ₩1,934 10+ ₩1,538 25+ ₩1,455 50+ ₩1,419 100+ ₩1,375 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Micro Module | - | - | 4W | - | 800mV | - | 4V | - | 1A | - | Adjustable | 2.5V | 5.5V | 1.1mm | - | 2.5mm | - | 2mm | - | - | |||||
Each | 1+ ₩2,825 10+ ₩2,238 25+ ₩2,105 50+ ₩2,067 100+ ₩1,991 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Micro Module | - | - | 12W | - | 600mV | - | 4V | - | 3A | - | Adjustable | 2.5V | 5.5V | 1.3mm | - | 2.5mm | - | 2mm | - | - |