8V DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2개 제품을 찾았습니다.
Find a huge range of 8V DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 20V, 36V, 5.5V & 16V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3771642

RoHS

Each
1+
₩15,110
5+
₩14,238
10+
₩13,877
20+
₩13,378
Min: 1 / Mult: 1
ITE & Industrial
Step Down, Module
4.5V
8V
21.6W
1 Output
700mV
SMD
1.8V
37Pins
12A
12A
Adjustable
4.5V
8V
5.6mm
500kHz
9mm
Synchronous Buck (Step Down)
10.5mm
105°C
MonoBK MYMGK1R812-H Series
3771646

RoHS

Each
1+
₩13,483
Min: 1 / Mult: 1
ITE & Industrial
Step Down, Module
4.5V
8V
36W
1 Output
700mV
SMD
1.8V
37Pins
20A
20A
Adjustable
4.5V
8V
5.6mm
500kHz
9mm
Synchronous Buck (Step Down)
10.5mm
105°C
MonoBK MYMGK1R820-H Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account