13.5V DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2개 제품을 찾았습니다.
Find a huge range of 13.5V DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 4V & 2.7V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3501737RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
10+
₩16,954
Min: 10 / Mult: 1
ITE & Industrial
Step Down, Module
13.5V
42V
150W
1 Output
5V
SMD
25V
37Pins
6A
6A
Adjustable
9.6V
42V
7.5mm
380kHz
14.7mm
Synchronous Buck (Step Down)
16.3mm
85°C
MonoBK MYSGK Series
3501737

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩17,846
5+
₩17,188
10+
₩16,954
Min: 1 / Mult: 1
ITE & Industrial
Step Down, Module
13.5V
42V
150W
1 Output
5V
SMD
25V
37Pins
6A
6A
Adjustable
9.6V
42V
7.5mm
380kHz
14.7mm
Synchronous Buck (Step Down)
16.3mm
85°C
MonoBK MYSGK Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account