DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩15,110 5+ ₩14,238 10+ ₩13,877 20+ ₩13,114 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 21.6W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 12A | 12A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩14,499 5+ ₩13,951 10+ ₩13,726 50+ ₩13,218 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,623 5+ ₩15,990 10+ ₩15,723 50+ ₩15,146 100+ ₩15,006 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 7.5V | 15V | 48W | 1 Output | 700mV | SMD | 1.2V | 56Pins | 40A | 40A | Adjustable | 7.5V | 15V | 5mm | 400kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGM Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩49,529 5+ ₩43,338 10+ ₩38,561 | Min: 1 / Mult: 1 | ITE & Industrial | Charge Pump, Module | 20V | 60V | - | 1 Output | 5V | LGA | 15V | 52Pins | 6A | 6A | Adjustable | 20V | 60V | 2.1mm | 270kHz | 11.5mm | Charge Pump | 9.5mm | 105°C | UltraCP MYC Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩13,810 5+ ₩13,304 10+ ₩13,079 50+ ₩12,601 100+ ₩12,427 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 15V | 21.6W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 12A | 12A | Adjustable | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩14,499 5+ ₩13,951 10+ ₩13,726 50+ ₩13,219 100+ ₩13,048 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 15V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series |