0
0 개 품목₩0

400W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

6개 제품을 찾았습니다.
Find a huge range of 400W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 200W, 500W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4349573

RoHS

Each
1+₩139,227
5+₩136,886
10+₩131,863
50+₩131,653
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
12.7mm
36.8mm
34mm
i7A Series
4349569

RoHS

Each
1+₩115,750
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
11.5mm
36.8mm
34mm
i7A Series
4349571

RoHS

Each
1+₩118,264
5+₩116,508
10+₩115,750
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
11.5mm
36.8mm
34mm
i7A Series
4349574

RoHS

Each
1+₩133,182
5+₩132,860
10+₩131,653
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
12.7mm
36.8mm
34mm
i7A Series
4349576

RoHS

Each
1+₩131,653
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
24.9mm
36.8mm
34mm
i7A Series
4349575

RoHS

Each
1+₩131,653
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
24.9mm
36.8mm
34mm
i7A Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account