0
0 개 품목₩0

720W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

3개 제품을 찾았습니다.
Find a huge range of 720W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 200W, 500W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4848857

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4848856

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4848855

RoHS

Each
1+₩146,221
5+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account