DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩248,820 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 3.6V | - | 140A | - | - | - | - | - | - | - | - | - | - | LTP8802A Series | |||||
Each | 1+ ₩73,789 10+ ₩64,959 25+ ₩60,543 216+ ₩56,127 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
3125127 RoHS | Each | 1+ ₩12,201 5+ ₩11,759 10+ ₩11,679 50+ ₩11,599 100+ ₩11,520 가격 더 알아보기 | Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | DIP | - | - | 10.8W | - | 900mV | - | 3.6V | - | 3A | - | Adjustable | 3V | 5.5V | 7.81mm | - | 12.57mm | - | 10.16mm | - | - | ||||
Each | 1+ ₩81,861 10+ ₩62,457 25+ ₩61,490 216+ ₩61,257 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | - | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ ₩10,158 | Min: 1 / Mult: 1 | ITE | DOSA, SIP | - | - | 16.5W | - | 752.5mV | - | 3.6V | - | 5A | - | Programmable | 2.4V | 5.5V | 7.163mm | - | 22.86mm | - | 10.16mm | - | OKX-T/5-W5 Series | |||||
Each | 1+ ₩10,041 5+ ₩9,943 10+ ₩9,896 | Min: 1 / Mult: 1 | ITE | DOSA, SIP | - | - | 16.5W | - | 752.5mV | - | 3.6V | - | 5A | - | Programmable | 2.4V | 5.5V | 7.163mm | - | 22.86mm | - | 10.16mm | - | OKX-T/5-W5 Series | |||||
Each | 1+ ₩77,769 10+ ₩73,662 25+ ₩72,084 112+ ₩69,566 | Min: 1 / Mult: 1 | - | LGA-108, Micro Module | 4.5V | 17V | - | 2 Output | 500mV | LGA | 3.6V | 108Pins | 20A | 10A | Adjustable | 4.5V | 17V | 1.82mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4686 Series | |||||
Each | 1+ ₩70,850 10+ ₩67,112 25+ ₩65,674 112+ ₩63,381 | Min: 1 / Mult: 1 | - | LGA-108, Micro Module | 4.5V | 17V | - | 2 Output | 500mV | LGA | 3.6V | 108Pins | 20A | 10A | Adjustable | 4.5V | 17V | 1.82mm | 500kHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM4686 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩30,613 5+ ₩28,921 10+ ₩27,314 50+ ₩26,138 | Min: 1 / Mult: 1 | ITE | POLA | - | - | 54W | - | 800mV | - | 3.6V | - | 15A | - | Adjustable | 4.5V | 5.5V | 9.57mm | - | 34.8mm | - | 15.75mm | - | TUK SGACK902S Keystone Coupler | ||||
POWER TRENDS | Each | 1+ ₩21,843 5+ ₩16,933 10+ ₩15,641 50+ ₩15,114 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 21.6W | - | 900mV | - | 3.6V | - | 6A | - | - | - | - | - | - | - | - | - | - | - |