DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩63,228 10+ ₩59,886 25+ ₩58,603 119+ ₩56,476 357+ ₩55,347 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩8,177 5+ ₩7,881 10+ ₩7,784 | Min: 1 / Mult: 1 | - | Module | - | - | 17W | - | 800mV | - | 34V | - | 500mA | - | Adjustable | 4V | 36V | 1.6mm | - | 3mm | - | 5mm | - | RPX-0.5Q Series | |||||
Each | 1+ ₩72,126 10+ ₩69,410 25+ ₩67,145 119+ ₩65,257 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | BGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩66,392 10+ ₩62,885 25+ ₩61,537 119+ ₩59,303 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | BGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩103,124 10+ ₩97,669 25+ ₩95,575 119+ ₩92,103 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM4609 Series | |||||
Each | 1+ ₩69,373 10+ ₩65,704 25+ ₩64,295 119+ ₩61,962 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | - | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series |