DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩123,531 5+ ₩108,090 10+ ₩93,464 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 9.6V | - | 48V | - | 8A | - | Adjustable | 9V | 53V | 12.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ ₩120,253 10+ ₩108,713 25+ ₩102,943 119+ ₩97,173 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 58V | - | 1 Output | 1.2V | BGA | 48V | 121Pins | 5.4A | 5.4A | Adjustable | 5V | 58V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8056 Series | |||||
4029567 | Each | 1+ ₩87,979 10+ ₩81,444 25+ ₩74,909 119+ ₩69,204 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 58V | - | 1 Output | 1.2V | BGA | 48V | 121Pins | 5.4A | 5.4A | Adjustable | 5V | 58V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8056 Series | ||||
Each | 1+ ₩164,210 5+ ₩143,684 10+ ₩124,243 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | - | 300W | - | 9.6V | - | 48V | - | 8A | - | Fixed, Adjustable | 9V | 53V | 13mm | - | 39.4mm | - | 38.1mm | - | RGC Series | |||||
Each | 1+ ₩123,531 5+ ₩108,090 10+ ₩93,464 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 9.6V | - | 48V | - | 8A | - | Adjustable | 9V | 53V | 12.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ ₩68,487 10+ ₩51,541 25+ ₩50,842 119+ ₩50,492 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 58V | - | 1 Output | 1.2V | BGA | 48V | 121Pins | 5.4A | 5.4A | Adjustable | 5V | 58V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8056 Series | |||||
Each | 1+ ₩63,453 10+ ₩47,515 25+ ₩46,709 119+ ₩46,305 357+ ₩45,901 | Min: 1 / Mult: 1 | Industrial | BGA-121, Micro Module | 5V | 58V | - | 1 Output | 1.2V | BGA | 48V | 121Pins | 5.4A | 5.4A | Adjustable | 5V | 58V | 4.92mm | 800kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM8056 Series |