DC / DC Non Isolated Board Mount Converters - Adjustable Output:

5개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2366152

RoHS

Each
1+
₩351,490
5+
₩342,664
Min: 1 / Mult: 1
ITE
SIP
2W
0V
1kV
2mA
Adjustable
10.8V
16.5V
19.8mm
110mm
12mm
THV Series
2366144

RoHS

Each
1+
₩288,376
Min: 1 / Mult: 1
ITE
SIP
3W
0V
300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366145

RoHS

Each
1+
₩302,770
Min: 1 / Mult: 1
ITE
SIP
3W
0V
-300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
3264794

RoHS

Each
1+
₩492,568
Min: 1 / Mult: 1
-
Half Brick
3W
0V
60V
50A
Adjustable
9V
60V
13mm
63.2mm
60.6mm
RBBA3000 Series
2366148

RoHS

Each
1+
₩409,516
5+
₩409,057
Min: 1 / Mult: 1
ITE
SIP
3W
0V
500V
6mA
Adjustable
10.8V
13.2V
19.8mm
110mm
12mm
THV Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account