DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,955 10+ ₩21,352 25+ ₩19,112 100+ ₩18,581 260+ ₩18,049 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3V | 36V | - | 1 Output | 1V | BGA | 36V | 49Pins | 1.5A | 1.5A | Adjustable | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series | |||||
Each | 1+ ₩2,295 10+ ₩1,815 25+ ₩1,716 50+ ₩1,675 100+ ₩1,623 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Micro Module | - | - | 5W | - | 1V | - | 5V | - | 1A | - | Adjustable | 4.5V | 17V | 1.7mm | - | 3.5mm | - | 3.5mm | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,737 10+ ₩6,377 25+ ₩6,240 50+ ₩6,130 | Min: 1 / Mult: 1 | Industrial | Step Down, Module | 4.5V | 17V | 13.1W | 1 Output | 1V | SMD | 5.25V | 9Pins | 2.5A | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩6,130 | Min: 100 / Mult: 1 | Industrial | Step Down, Module | 4.5V | 17V | 13.1W | 1 Output | 1V | SMD | 5.25V | 9Pins | 2.5A | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series | ||||
Each | 1+ ₩32,247 10+ ₩23,103 25+ ₩20,720 100+ ₩20,068 260+ ₩19,741 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-49, Micro Module | 3V | 36V | - | 1 Output | 1V | BGA | 36V | 49Pins | 1.5A | 1.5A | Adjustable | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series | |||||
Each | 1+ ₩10,256 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Module | - | - | 15W | - | 1V | - | 15V | - | 3A | - | Programmable | 4.5V | 55VDC | 4mm | - | 10mm | - | 12mm | - | RPH-3.0 Series | |||||
Each | 1+ ₩16,159 5+ ₩15,657 | Min: 1 / Mult: 1 | ITE | Module | - | - | 20W | - | 1V | - | 5.5V | - | 4A | - | Fixed, Adjustable | 2.3V | 5.5V | 3.75mm | - | 12.19mm | - | 12.19mm | - | - |