DC / DC Non Isolated Board Mount Converters - Adjustable Output:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,064 5+ ₩30,025 10+ ₩27,986 50+ ₩26,242 100+ ₩25,060 | Min: 1 / Mult: 1 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | 22.9mm | 10.2mm | TOS 06SIL series | |||||
Each | 1+ ₩33,288 5+ ₩31,593 10+ ₩29,898 50+ ₩29,107 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each | 1+ ₩35,554 | Min: 1 / Mult: 1 | ITE | Module | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8mm | 33.02mm | 13.46mm | SRBC Series | |||||
Each | 1+ ₩34,455 5+ ₩32,268 10+ ₩30,081 50+ ₩28,197 100+ ₩26,935 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | |||||
Each | 1+ ₩32,064 5+ ₩30,025 10+ ₩27,986 50+ ₩26,242 100+ ₩25,060 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩21,453 5+ ₩20,267 10+ ₩19,141 50+ ₩18,316 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 7.62mm | - | 11.43mm | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩21,453 5+ ₩20,267 10+ ₩19,141 50+ ₩18,316 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 7.62mm | 27.94mm | 11.43mm | LSM2 Series | ||||
Each | 1+ ₩43,989 5+ ₩41,248 10+ ₩38,454 50+ ₩36,071 100+ ₩35,618 | Min: 1 / Mult: 1 | ITE | SIP | 33W | 750mV | 3.3V | 10A | Adjustable | 2.4V | 5.5V | 8.28mm | 50.8mm | 12.7mm | - | |||||
Each | 1+ ₩44,449 5+ ₩41,679 10+ ₩38,856 50+ ₩36,448 100+ ₩34,068 | Min: 1 / Mult: 1 | ITE | DOSA | 50W | 750mV | 5V | 10A | Adjustable | 8.3V | 14V | 8.28mm | 33mm | 13.5mm | - | |||||
Each | 1+ ₩51,443 5+ ₩49,503 10+ ₩47,562 50+ ₩45,987 100+ ₩45,068 | Min: 1 / Mult: 1 | ITE | SIP | 52.8W | 750mV | 3.3V | 16A | Adjustable | 2.4V | 5.5V | 8.28mm | 50.8mm | 12.7mm | - | |||||
POWERSYSTEMS - TE CONNECTIVITY | Each | 1+ ₩21,881 5+ ₩19,952 10+ ₩19,393 | Min: 1 / Mult: 1 | ITE | - | 55W | 750mV | 5.5V | 10A | Adjustable | 10V | 14V | 8.28mm | 33mm | 13.5mm | Austin Lynx AXA Series |