DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ ₩85,328 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 8V | - | - | - | - | - | Adjustable | - | 36V | - | - | 36.83mm | - | - | - | i7A Series | ||||
Each | 1+ ₩35,102 10+ ₩28,352 25+ ₩26,678 132+ ₩25,971 264+ ₩25,441 | Min: 1 / Mult: 1 | Industrial | SIP-29, Module | 4.5V | 60V | - | 1 Output | 8V | SIP | 24V | 29Pins | 3A | 3A | Adjustable | 4.5V | 60V | 4.32mm | 450kHz | 9mm | Synchronous Buck (Step Down) | 15mm | 125°C | MAXM17537 Series | |||||
TDK-LAMBDA | Each | 1+ ₩85,328 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | - | 300W | - | 8V | - | - | - | - | - | - | - | 36V | - | - | 36.83mm | - | 34.04mm | - | i7A Series | ||||
Each | 1+ ₩123,837 5+ ₩108,358 10+ ₩93,695 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 8V | - | 24V | - | 20A | - | Adjustable | 9V | 36V | 14.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ ₩123,837 5+ ₩108,358 10+ ₩93,695 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 8V | - | 24V | - | 20A | - | Adjustable | 9V | 36V | 14.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ ₩123,837 5+ ₩108,358 10+ ₩93,695 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 8V | - | 24V | - | 20A | - | Adjustable | 9V | 36V | 14.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ ₩117,959 | Min: 1 / Mult: 1 | ITE, Industrial & Household | Half Brick | - | - | 480W | - | 8V | - | 24V | - | 40A | - | Adjustable | 18VDC | 75VDC | 15mm | - | 57.9mm | - | 61mm | - | RPMGH-40 Series |