BRDS Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩84,492 5+ ₩82,986 10+ ₩82,342 50+ ₩80,909 100+ ₩78,774 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 2V | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ ₩89,685 5+ ₩88,076 10+ ₩87,403 50+ ₩85,882 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 700mV | 2V | 60A | Fixed | 4.5V | 14V | 8mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ ₩66,575 5+ ₩64,634 10+ ₩64,142 50+ ₩63,031 100+ ₩61,371 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 2V | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ ₩104,067 5+ ₩100,185 10+ ₩98,554 50+ ₩94,869 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 120A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ ₩111,214 5+ ₩109,239 10+ ₩108,405 50+ ₩106,680 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 700mV | 2V | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series | |||||
Each | 1+ ₩149,476 5+ ₩143,907 10+ ₩141,559 50+ ₩134,415 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 150A | Fixed | 4.5V | 14V | 13.8mm | 38mm | 27.7mm | BRDS Series |