LTM4607 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,946 10+ ₩58,679 25+ ₩57,422 119+ ₩55,337 357+ ₩54,231 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 24V | 141Pins | 5A | 5A | Adjustable | 4.5V | 36V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4607 Series | |||||
Each | 1+ ₩68,011 10+ ₩64,418 25+ ₩63,038 119+ ₩60,750 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 24V | 141Pins | 5A | 5A | Adjustable | 4.5V | 36V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4607 Series | |||||