LTM4612 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩55,901 10+ ₩52,949 25+ ₩51,815 119+ ₩49,935 357+ ₩48,937 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | LGA | 15V | 133Pins | 5A | 5A | Adjustable | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series | |||||
Each | 1+ ₩61,357 10+ ₩58,120 25+ ₩56,875 119+ ₩54,811 357+ ₩53,715 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | LGA | 15V | 133Pins | 5A | 5A | Adjustable | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series | |||||
4407663 | Each | 1+ ₩128,018 5+ ₩118,197 10+ ₩105,551 50+ ₩98,744 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 5V | 36V | 1 Output | 3.3V | LGA | 15V | 133Pins | 5A | 5A | Adjustable | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series |