LTM4622 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029442 | Each | 1+ ₩41,487 10+ ₩32,455 25+ ₩30,988 100+ ₩27,721 260+ ₩27,082 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | ||||
Each | 1+ ₩29,594 10+ ₩21,230 25+ ₩19,759 100+ ₩18,288 260+ ₩16,816 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | LGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ ₩31,220 10+ ₩26,385 25+ ₩21,985 100+ ₩19,764 260+ ₩17,542 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ ₩27,474 10+ ₩19,618 25+ ₩17,338 100+ ₩16,307 260+ ₩15,276 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | LGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series | |||||
Each | 1+ ₩29,478 10+ ₩22,987 25+ ₩22,406 100+ ₩20,823 260+ ₩18,457 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 600mV | BGA | 5.5V | 25Pins | 5A | 2.5A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622 Series |