LTM4623 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029448 | Each | 1+ ₩32,838 10+ ₩23,730 25+ ₩22,644 100+ ₩21,557 260+ ₩20,470 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 3A | 3A | Adjustable | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | ||||
Each | 1+ ₩24,386 10+ ₩17,322 25+ ₩15,961 100+ ₩14,599 260+ ₩13,766 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 3A | 3A | Adjustable | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ ₩23,373 10+ ₩16,562 25+ ₩15,560 100+ ₩14,557 260+ ₩13,555 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | LGA | 5.5V | 25Pins | 3A | 3A | Adjustable | 4V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ ₩25,145 10+ ₩17,889 25+ ₩16,515 100+ ₩15,140 260+ ₩14,301 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | LGA | 5.5V | 25Pins | 3A | 3A | Adjustable | 4V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series | |||||
Each | 1+ ₩26,172 10+ ₩18,658 25+ ₩17,267 100+ ₩15,876 260+ ₩15,031 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 4V | 20V | 1 Output | 600mV | BGA | 5.5V | 25Pins | 3A | 3A | Adjustable | 4V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4623 Series |