LTM4628 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,121 10+ ₩56,001 25+ ₩54,801 119+ ₩52,812 357+ ₩51,756 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | BGA | 5.5V | 144Pins | 16A | 8A | Adjustable | 4.5V | 26.5V | 4.92mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ ₩61,414 10+ ₩58,165 25+ ₩56,919 119+ ₩54,853 357+ ₩53,756 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | LGA | 5.5V | 144Pins | 16A | 8A | Adjustable | 4.5V | 26.5V | 4.32mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ ₩64,718 10+ ₩61,297 25+ ₩59,984 119+ ₩57,807 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | BGA | 5.5V | 144Pins | 16A | 8A | Adjustable | 4.5V | 26.5V | 4.92mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series | |||||
Each | 1+ ₩55,929 10+ ₩52,972 25+ ₩51,837 119+ ₩49,956 357+ ₩48,957 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 26.5V | 2 Output | 600mV | LGA | 5.5V | 144Pins | 16A | 8A | Adjustable | 4.5V | 26.5V | 4.32mm | 780kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4628 Series |