LTM4668 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,850 10+ ₩17,662 25+ ₩16,640 100+ ₩15,618 260+ ₩14,596 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | BGA | 5.5V | 49Pins | 1.2A | 1.2A | Adjustable | 2.7V | 17V | 2.1mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668 Series | |||||
Each | 1+ ₩26,776 10+ ₩19,125 25+ ₩18,081 100+ ₩17,036 260+ ₩15,991 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | BGA | 1.8V | 49Pins | 1.2A | 1.2A | Adjustable | 2.7V | 17V | 2.1mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668 Series |