LTM4702 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,814 10+ ₩21,247 25+ ₩19,015 100+ ₩18,274 260+ ₩17,904 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series | |||||
Each | 1+ ₩32,064 10+ ₩22,964 25+ ₩20,592 100+ ₩20,107 260+ ₩19,622 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series |