LTM8020 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,765 10+ ₩14,940 25+ ₩14,620 100+ ₩14,149 260+ ₩13,833 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ ₩14,345 10+ ₩13,595 25+ ₩13,305 100+ ₩12,876 260+ ₩12,588 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ ₩28,914 10+ ₩27,387 25+ ₩26,801 100+ ₩25,936 260+ ₩25,355 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8020 Series |