LTM8021 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,904 10+ ₩16,008 25+ ₩15,667 100+ ₩15,161 273+ ₩14,805 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series | |||||
Each | 1+ ₩18,550 10+ ₩17,575 25+ ₩17,199 100+ ₩16,645 273+ ₩16,253 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-35, Micro Module | 3V | 36V | 1 Output | 800mV | LGA | 5V | 35Pins | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 1.1MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8021 Series |