LTM8027 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,563 10+ ₩44,106 25+ ₩43,161 119+ ₩41,596 357+ ₩40,765 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ ₩104,221 10+ ₩101,465 25+ ₩98,128 119+ ₩94,404 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ ₩128,351 10+ ₩112,307 25+ ₩93,055 119+ ₩90,114 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ ₩51,134 10+ ₩48,432 25+ ₩47,395 119+ ₩45,676 357+ ₩44,763 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ ₩54,452 10+ ₩40,550 25+ ₩39,233 119+ ₩37,916 357+ ₩37,043 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ ₩49,727 10+ ₩47,299 25+ ₩44,871 119+ ₩42,443 357+ ₩40,500 | Min: 1 / Mult: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series |