LTM8029 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,014 10+ ₩18,005 25+ ₩17,621 100+ ₩17,053 273+ ₩16,652 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series | |||||
Each | 1+ ₩20,870 10+ ₩19,772 25+ ₩19,349 100+ ₩18,725 273+ ₩18,284 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-35, Micro Module | 4.5V | 36V | 1 Output | 1.2V | BGA | 18V | 35Pins | 600mA | 600mA | Adjustable | 4.5V | 36V | 3.42mm | 2.2MHz | 11.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8029 Series |