LTM8049 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,193 10+ ₩38,077 25+ ₩37,261 170+ ₩35,608 340+ ₩35,026 | Min: 1 / Mult: 1 | BGA-77, Micro Module | 2.6V | 20V | 2 Output | 2.5V | BGA | 24V | 77Pins | 1A | 1A | Adjustable | 2.6V | 20V | 2.42mm | 2.5MHz | 15mm | Inverting, SEPIC | 9mm | 125°C | LTM8049 Series | |||||
Each | 1+ ₩44,130 10+ ₩41,794 25+ ₩40,900 170+ ₩39,084 340+ ₩38,446 | Min: 1 / Mult: 1 | BGA-77, Micro Module | 2.6V | 20V | 2 Output | 2.5V | BGA | 24V | 77Pins | 1A | 1A | Adjustable | 2.6V | 20V | 2.42mm | 2.5MHz | 15mm | Inverting, SEPIC | 9mm | 125°C | LTM8049 Series |