LTM8052 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,876 10+ ₩33,039 25+ ₩31,609 119+ ₩30,178 357+ ₩29,097 | Min: 1 / Mult: 1 | BGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | BGA | 24V | 81Pins | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8052 Series | |||||
Each | 1+ ₩37,352 10+ ₩35,377 25+ ₩34,620 119+ ₩33,365 357+ ₩32,506 | Min: 1 / Mult: 1 | LGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | LGA | 24V | 81Pins | 5A | 5A | Adjustable | 6V | 36V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8052 Series |