LTM8053 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,578 10+ ₩26,128 25+ ₩25,570 100+ ₩24,745 260+ ₩24,190 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 15V | 48Pins | 3.5A | 3.5A | Adjustable | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8053 Series | |||||
Each | 1+ ₩27,578 10+ ₩26,128 25+ ₩25,570 100+ ₩24,745 260+ ₩24,190 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 15V | 48Pins | 3.5A | 3.5A | Adjustable | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8053 Series | |||||
Each | 1+ ₩30,095 10+ ₩28,509 25+ ₩27,899 100+ ₩26,998 260+ ₩26,394 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-48, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 15V | 48Pins | 3.5A | 3.5A | Adjustable | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8053 Series |