LTM8054 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ ₩87,043 10+ ₩80,586 25+ ₩74,129 119+ ₩69,551  | Min: 1 / Mult: 1  | Industrial  | BGA-88, Micro Module  | 5V  | 36V  | 1 Output  | 1.2V  | BGA  | 36V  | 5.4A  | 5.4A  | Adjustable  | 5V  | 36V  | 3.42mm  | 800kHz  | 15mm  | Buck-Boost  | 11.25mm  | 125°C  | LTM8054 Series  | |||||
Each  | 1+ ₩53,424 10+ ₩39,543 25+ ₩38,581 119+ ₩37,958 357+ ₩37,646  | Min: 1 / Mult: 1  | Industrial  | BGA-88, Micro Module  | 5V  | 36V  | 1 Output  | 1.2V  | BGA  | 36V  | 5.4A  | 5.4A  | Adjustable  | 5V  | 36V  | 3.42mm  | 800kHz  | 15mm  | Buck-Boost  | 11.25mm  | 125°C  | LTM8054 Series  | |||||
Each  | 1+ ₩49,542 10+ ₩36,487 25+ ₩35,515 119+ ₩34,543 357+ ₩34,220  | Min: 1 / Mult: 1  | Industrial  | BGA-88, Micro Module  | 5V  | 36V  | 1 Output  | 1.2V  | BGA  | 36V  | 5.4A  | 5.4A  | Adjustable  | 5V  | 36V  | 3.42mm  | 800kHz  | 15mm  | Buck-Boost  | 11.25mm  | 125°C  | LTM8054 Series  | |||||