LTM8064 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩50,487 10+ ₩37,245 25+ ₩35,838 112+ ₩35,134 336+ ₩34,430 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series | |||||
Each | 1+ ₩54,452 10+ ₩40,378 25+ ₩39,133 112+ ₩38,510 336+ ₩37,887 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series | |||||
4407768 | Each | 1+ ₩74,323 10+ ₩56,230 25+ ₩56,010 112+ ₩55,900 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series |