LTM8065 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,262 10+ ₩21,082 25+ ₩20,631 100+ ₩19,966 260+ ₩19,519 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 36Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series | |||||
Each | 1+ ₩24,428 10+ ₩23,136 25+ ₩22,641 100+ ₩21,910 260+ ₩21,420 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-36, Micro Module | 3.4V | 40V | 1 Output | 970mV | BGA | 18V | 36Pins | 2.5A | 2.5A | Adjustable | 3.4V | 40V | 2.32mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8065 Series |