LTM8078 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4407773 | Each | 1+ ₩37,577 10+ ₩27,373 25+ ₩26,278 100+ ₩25,183 260+ ₩24,088 가격 더 알아보기 | Min: 1 / Mult: 1 | Medical & Industrial | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | BGA | 10V | 49Pins | 1.4A | 1.4A | Adjustable | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series | ||||
Each | 1+ ₩20,631 10+ ₩19,545 25+ ₩19,127 100+ ₩18,511 260+ ₩18,096 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | BGA | 10V | 49Pins | 2.8A | 1.4A | Adjustable | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series | |||||
Each | 1+ ₩18,789 10+ ₩17,801 25+ ₩17,421 100+ ₩16,859 260+ ₩16,482 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial & Medical | BGA-49, Micro Module | 3V | 40V | 2 Output | 800mV | BGA | 10V | 49Pins | 2.8A | 1.4A | Adjustable | 3V | 40V | 2.22mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8078 Series |