MonoBK MYMGK1R820 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩13,009 50+ ₩12,768 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 5.5V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 5.5V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 85°C | MonoBK MYMGK1R820 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,403 5+ ₩13,149 10+ ₩13,009 50+ ₩12,768 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 5.5V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 5.5V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 85°C | MonoBK MYMGK1R820 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,925 5+ ₩16,560 10+ ₩13,721 50+ ₩12,427 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 14V | 36W | 1 Output | 700mV | SMD | 1.8V | 23Pins | 20A | 6A | Adjustable | 4.5V | 5.5V | 5.6mm | 250kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 85°C | MonoBK MYMGK1R820 Series |