MonoBK MYMGM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,623 5+ ₩15,990 10+ ₩15,723 50+ ₩15,146 100+ ₩15,006 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 7.5V | 15V | 48W | 1 Output | 700mV | SMD | 1.2V | 56Pins | 40A | 40A | Adjustable | 7.5V | 15V | 5mm | 400kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGM Series | ||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩15,740 50+ ₩15,154 100+ ₩15,081 | Min: 10 / Mult: 1 | - | Step Down, Module | - | - | - | - | 700mV | - | 1.8V | - | 24A | - | Adjustable | 7.5V | 15V | 5mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGM Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,609 5+ ₩15,996 10+ ₩15,736 50+ ₩15,149 100+ ₩15,006 | Min: 1 / Mult: 1 | - | Step Down, Module | - | - | - | - | 1.8V | - | 5V | - | 12A | - | Adjustable | 7.5V | 15V | 5mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGM Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩15,736 50+ ₩15,149 100+ ₩15,006 | Min: 10 / Mult: 1 | - | Step Down, Module | - | - | - | - | 1.8V | - | 5V | - | 12A | - | Adjustable | 7.5V | 15V | 5mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGM Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,623 5+ ₩15,999 10+ ₩15,740 50+ ₩15,154 100+ ₩15,081 | Min: 1 / Mult: 1 | - | Step Down, Module | - | - | - | - | 700mV | - | 1.8V | - | 24A | - | Adjustable | 7.5V | 15V | 5mm | - | 9mm | - | 10.5mm | - | MonoBK MYMGM Series |