DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩16,954 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 13.5V | 42V | 150W | 1 Output | 5V | SMD | 25V | 37Pins | 6A | 6A | Adjustable | 9.6V | 42V | 7.5mm | 380kHz | 14.7mm | Synchronous Buck (Step Down) | 16.3mm | 85°C | MonoBK MYSGK Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩17,846 5+ ₩17,188 10+ ₩16,954 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 13.5V | 42V | 150W | 1 Output | 5V | SMD | 25V | 37Pins | 6A | 6A | Adjustable | 9.6V | 42V | 7.5mm | 380kHz | 14.7mm | Synchronous Buck (Step Down) | 16.3mm | 85°C | MonoBK MYSGK Series |