DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,710 10+ ₩58,738 25+ ₩56,545 119+ ₩54,599 357+ ₩53,508 | Min: 1 / Mult: 1 | ITE | LGA-133, Micro Module | 1.5V | 5.5V | 1 Output | 800mV | LGA | 5V | 133Pins | 15A | 15A | Adjustable | 1.5V | 5.5V | 4.32mm | 835kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4611 Series | |||||
Each | 1+ ₩48,917 10+ ₩48,119 25+ ₩46,329 119+ ₩42,736 357+ ₩41,882 | Min: 1 / Mult: 1 | ITE | LGA-133, Micro Module | 1.5V | 5.5V | 1 Output | 800mV | LGA | 5V | 133Pins | 15A | 15A | Adjustable | 1.5V | 5.5V | 4.32mm | 835kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4611 Series |