DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,070 5+ ₩9,991 10+ ₩9,916 | Min: 1 / Mult: 1 | ITE | SIP | 15W | 591mV | 6V | 3A | Adjustable | 4.5V | 14V | 5.6mm | 16.5mm | 10.4mm | OKR-T/3-W12 Series | |||||
Each | 1+ ₩49,784 5+ ₩47,011 10+ ₩44,238 50+ ₩41,500 100+ ₩40,134 | Min: 1 / Mult: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩6,315 10+ ₩5,986 25+ ₩5,858 50+ ₩5,763 100+ ₩5,670 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 7.5W | 591mV | 6V | 1.5A | Adjustable | 4.5V | 14V | 10.16mm | 6.1mm | 10.4mm | OKR Series |