DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,288 5+ ₩31,593 10+ ₩29,898 50+ ₩29,107 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each | 1+ ₩88,613 5+ ₩77,536 10+ ₩67,045 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ ₩32,064 5+ ₩30,025 10+ ₩27,986 50+ ₩26,242 100+ ₩25,060 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each | 1+ ₩95,634 5+ ₩83,680 10+ ₩72,358 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ ₩93,308 5+ ₩81,645 10+ ₩70,596 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series |