RPM-1.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,505 5+ ₩8,192 10+ ₩8,060 20+ ₩7,910 50+ ₩7,759 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ ₩8,505 5+ ₩8,192 10+ ₩8,060 20+ ₩7,910 50+ ₩7,759 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series |