RPM-6.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,198 5+ ₩12,096 10+ ₩11,835 20+ ₩11,545 50+ ₩11,254 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 30W | 5V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ ₩11,995 5+ ₩11,901 10+ ₩11,646 20+ ₩11,460 50+ ₩11,273 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 19.8W | 3.3V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series |