0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

58개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3595406

RoHS

Each
1+₩19,361
5+₩18,627
10+₩18,339
50+₩18,322
ITE
SIP
1 Output
27W
9V
3A
Fixed, Adjustable
Through Hole
13V
36V
30.6mm
5.8mm
12.5mm
P783F-S Series
3255702

RoHS

Each
1+₩17,475
5+₩16,827
10+₩16,554
50+₩15,503
100+₩15,408
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
18V
15.3mm
9.6mm
8.8mm
R-78AA-1.0 Series
3212470

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
1184212

RoHS

Each
1+₩170,217
5+₩163,414
10+₩159,084
50+₩152,685
ITE
Module
1 Output
72W
24V
3A
Fixed, Adjustable
Panel
10V
15V
50mm
87mm
89mm
DD Series
3253313

RoHS

Each
1+₩17,347
5+₩15,612
10+₩14,687
50+₩14,227
ITE
SIP
1 Output
36W
24V
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
3253310

RoHS

Each
1+₩24,906
5+₩22,416
10+₩21,087
50+₩20,439
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
2909098

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
3212477

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
3253317

RoHS

Each
1+₩21,349
5+₩19,214
10+₩18,075
50+₩17,519
ITE
SIP
1 Output
64.5W
15V
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3212472

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
3253319

RoHS

Each
1+₩21,349
5+₩19,214
10+₩18,075
50+₩17,519
ITE
SIP
1 Output
32.5W
5V
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
26mm
NID65 Series
3253316

RoHS

Each
1+₩21,349
5+₩19,214
10+₩18,075
50+₩17,519
ITE
SIP
1 Output
58.8W
12V
4.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253318

RoHS

Each
1+₩21,349
5+₩19,214
10+₩18,075
50+₩17,519
ITE
SIP
1 Output
64.8W
24V
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
3551811

RoHS

Each
1+₩13,330
5+₩12,840
10+₩12,625
50+₩11,933
100+₩11,777
-
Module
1 Output
36W
12V
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
3551806

RoHS

Each
1+₩10,123
5+₩9,820
10+₩9,660
50+₩9,546
-
Module
1 Output
10W
5V
2A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
3977368

RoHS

Each
1+₩9,832
5+₩9,567
10+₩9,412
50+₩9,061
100+₩8,767
가격 더 알아보기
ITE
Module
1 Output
9.9W
3.3V
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
3977373

RoHS

Each
1+₩12,495
5+₩12,294
10+₩12,178
50+₩11,574
100+₩11,362
ITE
Module
1 Output
30W
5V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
3977369

RoHS

Each
1+₩12,999
5+₩12,513
10+₩12,311
50+₩11,852
100+₩11,659
가격 더 알아보기
ITE
Module
1 Output
19.8W
3.3V
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
3977374

RoHS

Each
1+₩14,985
5+₩14,424
10+₩14,021
50+₩13,273
100+₩13,258
가격 더 알아보기
ITE
Module
1 Output
7.5W
5V
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
3977366

RoHS

Each
1+₩8,867
5+₩8,611
10+₩8,474
50+₩8,157
100+₩8,026
가격 더 알아보기
ITE
Module
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
3584051

RoHS

Pack of 10
1+₩57,725
5+₩56,110
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
9mm
7mm
3.1mm
MP-K78MT-1000R4
3595402

RoHS

Each
1+₩19,361
5+₩18,642
10+₩18,339
50+₩17,663
100+₩17,362
ITE
SIP
1 Output
45W
15V
3A
Fixed, Adjustable
Through Hole
19V
36V
30.6mm
5.8mm
12.5mm
P783F-S Series
2909107

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
3551810

RoHS

Each
1+₩11,775
5+₩11,418
10+₩11,235
50+₩10,816
100+₩10,350
-
Module
1 Output
15W
5V
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
3253307

RoHS

Each
1+₩24,906
5+₩22,416
10+₩21,087
50+₩20,439
ITE
SIP
1 Output
90W
12V
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
58개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account