당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
1 Output DC / DC Non Isolated Board Mount Converters - Fixed Output:
162개 제품을 찾았습니다.Find a huge range of 1 Output DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as 1 Output, 4 Output & 2 Output DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: CUI, Recom Power, XP Power, TDK & Murata Power Solutions
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALFATRONIX | Each | 1+ ₩112,418 5+ ₩106,291 10+ ₩100,328 50+ ₩94,718 | 총계:₩112,418 Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | ||||
ALFATRONIX | Each | 1+ ₩206,036 5+ ₩199,497 10+ ₩191,634 | 총계:₩206,036 Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | ||||
ALFATRONIX | Each | 1+ ₩66,824 5+ ₩63,182 10+ ₩59,637 50+ ₩56,303 100+ ₩56,294 | 총계:₩66,824 Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | ||||
Each | 1+ ₩6,378 10+ ₩6,031 25+ ₩5,998 | 총계:₩6,378 Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ ₩16,692 5+ ₩16,062 10+ ₩15,801 50+ ₩15,694 | 총계:₩16,692 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ ₩15,448 5+ ₩14,971 10+ ₩14,510 50+ ₩14,308 | 총계:₩15,448 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ ₩181,624 5+ ₩171,725 10+ ₩162,090 50+ ₩153,028 | 총계:₩181,624 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ ₩33,636 5+ ₩29,432 10+ ₩24,386 50+ ₩21,864 100+ ₩21,735 | 총계:₩33,636 Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 55W | - | 5V | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | 10.5V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ ₩24,425 5+ ₩21,372 10+ ₩17,709 50+ ₩15,877 100+ ₩15,068 | 총계:₩24,425 Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ ₩35,177 5+ ₩30,780 10+ ₩25,504 50+ ₩22,865 100+ ₩21,107 가격 더 알아보기 | 총계:₩35,177 Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
ALFATRONIX | Each | 1+ ₩50,723 5+ ₩47,959 10+ ₩45,268 50+ ₩42,737 100+ ₩42,731 | 총계:₩50,723 Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed | - | Chassis | 17V | - | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | ||||
Each | 1+ ₩15,448 5+ ₩14,971 10+ ₩14,510 50+ ₩13,895 100+ ₩13,820 | 총계:₩15,448 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.6W | - | 7.2V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 14V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ ₩13,726 5+ ₩13,311 10+ ₩12,896 50+ ₩12,402 | 총계:₩13,726 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ ₩13,893 5+ ₩13,377 10+ ₩12,892 50+ ₩12,437 100+ ₩12,317 가격 더 알아보기 | 총계:₩13,893 Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 12.8V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ ₩28,286 5+ ₩24,750 10+ ₩20,508 50+ ₩18,386 100+ ₩18,277 | 총계:₩28,286 Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 58.8W | - | 12V | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ ₩11,273 5+ ₩10,872 10+ ₩10,563 50+ ₩10,188 100+ ₩9,935 가격 더 알아보기 | 총계:₩11,273 Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 10W | - | 5V | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-2.0 Series | |||||
Each | 1+ ₩15,448 5+ ₩14,971 10+ ₩14,510 50+ ₩13,895 100+ ₩13,820 | 총계:₩15,448 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6W | - | 12V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 17V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
3009717 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩42,298 5+ ₩40,730 10+ ₩38,993 50+ ₩38,363 100+ ₩37,887 | 총계:₩42,298 Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | 3V | - | 14.5V | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ ₩15,816 5+ ₩15,124 10+ ₩14,663 50+ ₩13,502 | 총계:₩15,816 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | Fixed, Adjustable | - | Surface Mount Device | 7V | - | 60V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ ₩9,827 5+ ₩9,516 10+ ₩9,171 50+ ₩8,864 100+ ₩8,799 | 총계:₩9,827 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 9.9W | - | 3.3V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ ₩324,285 5+ ₩313,992 10+ ₩301,617 | 총계:₩324,285 Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 240W | - | 12V | - | - | - | 20A | Fixed | - | Panel | - | - | 48V | - | 217mm | 87mm | - | 50mm | DD Series | |||||
Each | 1+ ₩9,362 5+ ₩9,017 10+ ₩8,684 50+ ₩8,532 100+ ₩8,402 가격 더 알아보기 | 총계:₩9,362 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ ₩9,362 5+ ₩9,017 10+ ₩8,684 50+ ₩8,540 100+ ₩8,402 가격 더 알아보기 | 총계:₩9,362 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ ₩13,423 5+ ₩12,926 10+ ₩12,695 50+ ₩12,242 100+ ₩12,043 가격 더 알아보기 | 총계:₩13,423 Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 30W | - | 5V | - | - | - | 6A | Fixed, Adjustable | - | Surface Mount Device | 4V | - | 15V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ ₩93,248 5+ ₩91,205 | 총계:₩93,248 Min: 1 / Mult: 1 | - | Quarter Brick | - | 1 Output | - | 100W | - | 5V | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | 18V | - | 75V | - | 56.4mm | 36.83mm | - | 15mm | RPMGQ-20 Series | |||||